Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 2 m
- RS Stock No.:
- 213-0167
- Mfr. Part No.:
- 1507557
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£61.58
(exc. VAT)
£73.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 136 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.58 |
*price indicative
- RS Stock No.:
- 213-0167
- Mfr. Part No.:
- 1507557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Colour | Violet | |
| Jacket Material | Polypropylene | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 48, 60V | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Colour Violet | ||
Jacket Material Polypropylene | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 48, 60V | ||
Standards/Approvals No | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Bus Cable, 2m Length, 0.25mm² Cross Sectional Area - 1507557
This bus cable is a versatile interconnection component specifically designed for automation applications. The cable spans 2m in length and features a shielded design that ensures reliable data transmission while reducing electromagnetic interference. The high-quality PUR sheath is halogen-free, enhancing safety during installation and throughout its lifecycle.
Features & Benefits
• Shielded construction minimises signal interference
• Halogen-free PUR sheath promotes environmental safety
• Twisted pair design ensures high data transmission quality
• Rated for a maximum temperature of +90°C for enhanced durability
Applications
• Used in industrial automation systems for data communication
• Utilised for connecting sensors and actuators in factory setups
• Ideal for automation tasks requiring robust electrical connections
• Connects devices in harsh environments needing environmental protection
What is the significance of the IP65/IP67 rating for this cable?
The IP65/IP67 rating indicates that it provides strong resistance to dust ingress and can withstand water exposure, making it suitable for use in demanding environments where moisture and contaminants are present.
How does the twisted pair design contribute to the performance?
The twisted pair configuration helps to reduce electromagnetic interference, enhancing the stability and integrity of data transmission within automation systems.
What environmental conditions can this bus cable operate under?
It is designed to function within a temperature range of -25°C to +90°C, making it suitable for varied industrial settings, including extreme conditions.
Can this cable be used for both signal and power supply applications?
Yes, it accommodates both signal (CANopen®) and power supply, providing comprehensive connectivity solutions for your industrial needs.
Related links
- Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 2 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 60 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 1.5 m
