Phoenix Contact Male M12 to Female M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 212-7285
- Mfr. Part No.:
- 1693076
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.44
(exc. VAT)
£18.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 22 June 2026
- Plus 36 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.44 |
*price indicative
- RS Stock No.:
- 212-7285
- Mfr. Part No.:
- 1693076
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | IEC 61076 2 101, IEC 61076 2 104 | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 48, 60V ac | ||
Standards/Approvals IEC 61076 2 101, IEC 61076 2 104 | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is 100% electrically tested plug-in components. It has robust halogen-free PUR cable.
4-position
PUR halogen-free
black-gray RAL 7021
Plug straight M12, coding: A, on Socket straight M8
cable length: 0.6 m
Related links
- Phoenix Contact Male M8 to Female M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 4 way Straight M8 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 600 mm
