Phoenix Contact Male M12 to Female M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 212-7283
- Distrelec Article No.:
- 110-33-840
- Mfr. Part No.:
- 1668360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.86
(exc. VAT)
£19.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 08 June 2026
- Plus 8 unit(s) shipping from 08 June 2026
- Plus 10 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.86 |
*price indicative
- RS Stock No.:
- 212-7283
- Distrelec Article No.:
- 110-33-840
- Mfr. Part No.:
- 1668360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable has 100% electrically tested plug-in components. It has robust halogen-free PUR cable.
4-position
PUR halogen-free
black-gray RAL 7021
Plug straight M12 coding: A
on Socket straight M12 coding: A
Cable length: 0.6 m
Related links
- Phoenix Contact Male M12 to Female M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
