Phoenix Contact Male 2 way Straight to Female Straight Bus Cable, 1 m
- RS Stock No.:
- 212-7271
- Mfr. Part No.:
- 1507366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.18
(exc. VAT)
£47.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.18 |
*price indicative
- RS Stock No.:
- 212-7271
- Mfr. Part No.:
- 1507366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP65, IP67, IP68 | ||
Coding B | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable has 2-position. It is made from PUR halogen-free.
Violet RAL 4001
Plug straight M12, coding: B
on Socket straight M12, coding: B
cable length: 1 m
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 Straight Bus Cable, 25 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1 m
