Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 5 m

Subtotal (1 unit)*

£49.01

(exc. VAT)

£58.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.01

*price indicative

RS Stock No.:
212-7269
Mfr. Part No.:
1419053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

No

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
DE
The Phoenix Contact Bus system cable has 5-position. It is PUR halogen-free.

Silver-gray RAL 7001

Plug straight M12 SPEEDCON, coding: A

on Socket straight M12 SPEEDCON, coding: A

cable length: 5 m

Connector unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy