TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 6000 mm
- RS Stock No.:
- 197-2254
- Mfr. Part No.:
- TAA755A1611-060
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£81.76
(exc. VAT)
£98.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £81.76 |
| 10 - 99 | £79.39 |
| 100 + | £77.10 |
*price indicative
- RS Stock No.:
- 197-2254
- Mfr. Part No.:
- TAA755A1611-060
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 | |
| Product Type | Bus Cable | |
| Cable Length | 6000mm | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 | ||
Product Type Bus Cable | ||
Cable Length 6000mm | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.
Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
Related links
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 6000 mm
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 1 m
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 500 mm
- Schneider Electric Male 5 way M12 to Female 5 way M12 Bus Cable
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 7 m
