TE Connectivity Right Angle Female; Male 5 way M12 to Straight 5 way M12 Sensor Actuator Cable, 5m
- RS Stock No.:
- 186-0447
- Mfr. Part No.:
- T4162124005-005
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£64.97
(exc. VAT)
£77.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £64.97 |
10 + | £63.41 |
*price indicative
- RS Stock No.:
- 186-0447
- Mfr. Part No.:
- T4162124005-005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | T416 | |
Cross Sectional Area | 0.34 mm² | |
Length | 5m | |
Sheath Colour | Grey | |
Sheath Material | Nylon | |
Connector 1 Gender | Female; Male | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Right Angle | |
Connector 2 Orientation | Straight | |
Connector 2 Number of Contacts | 5 | |
Connector 2 | M12 | |
Coding | A | |
Voltage Rating | 60 V | |
Current Rating | 4.0 A | |
IP Rating | IP67 | |
Maximum Operating Temperature | 80.0°C | |
Minimum Operating Temperature | -10.0 °C, -5.0°C | |
Conductor Material | Copper | |
American Wire Gauge | 22 AWG | |
Insulation Material | PUR | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Sheath Colour Grey | ||
Sheath Material Nylon | ||
Connector 1 Gender Female; Male | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 M12 | ||
Coding A | ||
Voltage Rating 60 V | ||
Current Rating 4.0 A | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -10.0 °C, -5.0°C | ||
Conductor Material Copper | ||
American Wire Gauge 22 AWG | ||
Insulation Material PUR | ||
M12 A-code Male Straight to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Related links
- TE Connectivity Right Angle Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 5 way M12 to Right Angle Female 5 way M12 Sensor Actuator Cable, 5m
- TE Connectivity Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Right Angle Female; Male 4 way M12 to Straight 4 way M12 Sensor Actuator Cable, 5m
- TE Connectivity Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Female 5 way M12 to Right Angle Female 5 way M12 Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m
- TE Connectivity Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m