TE Connectivity Straight Male 4 way M8 to Straight Female 4 way M12 Sensor Actuator Cable, 1m
- RS Stock No.:
- 186-0374
- Mfr. Part No.:
- T4052127004-002
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.60
(exc. VAT)
£24.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £20.60 |
10 + | £20.00 |
*price indicative
- RS Stock No.:
- 186-0374
- Mfr. Part No.:
- T4052127004-002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | T405 | |
Cross Sectional Area | 0.25 mm² | |
Length | 1m | |
Sheath Material | Nylon | |
Sheath Colour | Grey | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Male | |
Connector 1 | M8 | |
Connector 2 Orientation | Straight | |
Connector 2 Gender | Female | |
Connector 2 Number of Contacts | 4 | |
Connector 2 | M12 | |
Coding | A | |
Voltage Rating | 30 V | |
Current Rating | 3.0 A | |
IP Rating | IP67 | |
Insulation Material | PUR | |
Outer Diameter | 5mm | |
Conductor Material | Copper Alloy | |
Maximum Operating Temperature | 85.0°C | |
Minimum Operating Temperature | -25.0°C | |
American Wire Gauge | 24 AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series T405 | ||
Cross Sectional Area 0.25 mm² | ||
Length 1m | ||
Sheath Material Nylon | ||
Sheath Colour Grey | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 M8 | ||
Connector 2 Orientation Straight | ||
Connector 2 Gender Female | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 M12 | ||
Coding A | ||
Voltage Rating 30 V | ||
Current Rating 3.0 A | ||
IP Rating IP67 | ||
Insulation Material PUR | ||
Outer Diameter 5mm | ||
Conductor Material Copper Alloy | ||
Maximum Operating Temperature 85.0°C | ||
Minimum Operating Temperature -25.0°C | ||
American Wire Gauge 24 AWG | ||
Our M8 Male Straight to M12 Female Straight Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.
Related links
- TE Connectivity Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 1m
- TE Connectivity Straight Female M12 to Male M12 Sensor Actuator Cable, 1m
- TE Connectivity Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- TE Connectivity Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- TE Connectivity Right Angle Male 4 way M8 to Unterminated Sensor Actuator Cable, 1m
- TE Connectivity Right Angle Female; Male 5 way M12 to Straight 5 way M12 Sensor Actuator Cable, 1m
- TE Connectivity Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 1m
- TE Connectivity Right Angle Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m