Molex Straight Male 4 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 174-6493
- Mfr. Part No.:
- 130013-0377
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 174-6493
- Mfr. Part No.:
- 130013-0377
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130013 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Length | 1m | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | 7/8 in Circular | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Mounting Type | Panel Mount | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 600 V ac/dc | |
| Current Rating | 8 A | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | IEC 60664, UL 2238 | |
| American Wire Gauge | 16 AWG | |
| Minimum Operating Temperature | -25°C | |
| Connector 1 Housing Gender | Male | |
| Operating Temperature Range | -25 → +105 °C | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130013 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Length 1m | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 7/8 in Circular | ||
Connector 2 Unterminated | ||
Coding A | ||
Mounting Type Panel Mount | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 8 A | ||
IP Rating IP67 | ||
Maximum Operating Temperature +105°C | ||
Standards Met IEC 60664, UL 2238 | ||
American Wire Gauge 16 AWG | ||
Minimum Operating Temperature -25°C | ||
Connector 1 Housing Gender Male | ||
Operating Temperature Range -25 → +105 °C | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- PL
Mini-Change A-Size Receptacle with Leads, 1/2" - 1 NPT Threads, Male (Straight) 4 Poles, 1.0m (3.28') Length
