TE Connectivity Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 164-6595
- Mfr. Part No.:
- 2273118-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-6595
- Mfr. Part No.:
- 2273118-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Cross Sectional Area | 0.34 mm² | |
Number of Cores | 5 | |
Sheath Material | PUR | |
Length | 1.5m | |
Sheath Colour | Black | |
Connector 1 Gender | Female | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Right Angle | |
Connector 2 Housing Gender | Male | |
Connector 2 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Number of Contacts | 5 | |
Connector 2 | M12 | |
Coding | A | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 125 V ac/dc | |
Current Rating | 4 A | |
IP Rating | IP65, IP67 | |
Minimum Bend Radius | 50 mm | |
American Wire Gauge | 22 AWG | |
Insulation Material | PP | |
Maximum Operating Temperature | +80°C | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Cable Shape | Multicore | |
Connector 1 Housing Gender | Female | |
Operating Temperature Range | -50 → +80 °C | |
Minimum Operating Temperature | -50°C | |
Outer Diameter | 5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 5 | ||
Sheath Material PUR | ||
Length 1.5m | ||
Sheath Colour Black | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Housing Gender Male | ||
Connector 2 Orientation Straight | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 M12 | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 125 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Minimum Bend Radius 50 mm | ||
American Wire Gauge 22 AWG | ||
Insulation Material PP | ||
Maximum Operating Temperature +80°C | ||
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Cable Shape Multicore | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -50 → +80 °C | ||
Minimum Operating Temperature -50°C | ||
Outer Diameter 5mm | ||
- COO (Country of Origin):
- DE
M12 to M12 Connector Cable
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Sensor and Actuator
• Factory Automation
• I/O Boxes