TE Connectivity Straight to Sensor Actuator Cable, 5.9 mm
- RS Stock No.:
- 164-6573
- Mfr. Part No.:
- 2273047-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.36
(exc. VAT)
£17.23
(inc. VAT)
- RS Stock No.:
- 164-6573
- Mfr. Part No.:
- 2273047-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5.9mm | |
| Connector Type A | Straight | |
| Standards/Approvals | CSA, ELV Compliant, EN 60555, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5.9mm | ||
Connector Type A Straight | ||
Standards/Approvals CSA, ELV Compliant, EN 60555, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes

