Brad Industrial Automation Cable Assembly, 5m
- RS Stock No.:
- 161-8484
- Mfr. Part No.:
- 120248-0510
- Brand:
- Brad
Stock information currently inaccessible
- RS Stock No.:
- 161-8484
- Mfr. Part No.:
- 120248-0510
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Series | 120248 | |
| Sheath Material | Thermoplastic Polyurethane TPU | |
| Sheath Colour | Black | |
| Length | 5m | |
| Current Rating | 4 A, 12 A | |
| Voltage Rating | 30 V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Priced to Clear | Yes | |
| Conductor Material | Bronze | |
| Operating Temperature Range | -25 → +85 °C | |
| Cable Shape | Multicore | |
| Standards Met | UL | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Series 120248 | ||
Sheath Material Thermoplastic Polyurethane TPU | ||
Sheath Colour Black | ||
Length 5m | ||
Current Rating 4 A, 12 A | ||
Voltage Rating 30 V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Priced to Clear Yes | ||
Conductor Material Bronze | ||
Operating Temperature Range -25 → +85 °C | ||
Cable Shape Multicore | ||
Standards Met UL | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- PL
Brad MPIS M12 Industrial Automation Cable Assembly
The Brad 120248 series is a straight male M12 to unterminated industrial automation cable assembly comes with a multicore 5152mm cable. It enhances the operational and application flexibility to customer requirements and meets regional safety standards. It combines different types of signals. Targets the easy identification of the safety infrastructures compared to the standard IO infrastructure.
Features and Benefits
• Anti vibration feature
• Eliminates ingress of dust and light jets of water
• Harsh duty receptacle
• high-performance
• Long lasting
• Safety design flexibility
• Scalable safety solutions
• Eliminates ingress of dust and light jets of water
• Harsh duty receptacle
• high-performance
• Long lasting
• Safety design flexibility
• Scalable safety solutions
Applications
• Designed for harsh industrial applications both indoor and outdoor
Certifications
• IP67 rated
• UL approved
• UL approved
