Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 10 m

Subtotal (1 pack of 50 units)*

£4,953.64

(exc. VAT)

£5,944.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4,953.64£99.073

*price indicative

RS Stock No.:
658-597
Mfr. Part No.:
1417924
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Cable Length

10m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed to deliver high performance in various automation applications. With an 8-position arrangement, it ensures seamless connections for reliable signal transmission. The cable features an IP65/IP67 rating, providing excellent protection against dust and moisture, making it suitable for challenging environments. Constructed with robust materials, including PVC and TPU, the cable guarantees durability and long-term functionality. Its flexible design allows for easy installation in tight spaces, while the shielded construction minimises interference, ensuring reliable operation. This versatile product is an essential component for optimising automation systems in industrial settings.

Designed for seamless connections in automation applications

IP65 and IP67 rating offers superior protection against environmental factors

Constructed with high-quality materials for reliable performance

Flexible design facilitates installation in space-restricted areas

Shielded construction reduces electromagnetic interference

Suitable for operation in temperatures ranging from -30 °C to 105 °C

Lightweight design simplifies handling without compromising strength

Complies with international standards for enhanced reliability

Environmentally friendly adhering to EU RoHS regulations

Minimum bending radius ensures longevity during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy