Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 535-956
- Mfr. Part No.:
- 1406168
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.70
(exc. VAT)
£24.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.70 |
| 10 + | £19.05 |
*price indicative
- RS Stock No.:
- 535-956
- Mfr. Part No.:
- 1406168
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, ITC, PLTC, UL, UL AWM Style 2517 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, ITC, PLTC, UL, UL AWM Style 2517 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial applications. With its five-position configuration and a durable PVC jacket, this cable ensures reliable performance and longevity even in challenging environments. Ideal for use in various sectors, including automation and manufacturing, its M12 socket integration facilitates easy connections while maintaining high safety standards.
Designed for a wide operational temperature range ensuring adaptability
Adjustable tightening torque enhances installation precision
Environmentally friendly materials used in construction support sustainability
Lightweight design facilitates ease of handling and installation
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
