Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 535-876
- Mfr. Part No.:
- 1668991
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.10
(exc. VAT)
£40.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.10 |
| 10 + | £31.38 |
*price indicative
- RS Stock No.:
- 535-876
- Mfr. Part No.:
- 1668991
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH SVHC, EU RoHS, IEC 61076 2 101, RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH SVHC, EU RoHS, IEC 61076 2 101, RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is specifically designed for seamless connectivity in various industrial applications. With a robust structure that adheres to high industry standards, this cable facilitates reliable signal transmission with its PUR halogen-free insulation and exceptional mechanical properties. The cable length of 0.3 metres makes it ideal for compact setups, while the angled M12 connections improve accessibility in tight spaces. Engineered for durability, this product features a black-grey outer sheath colour that not only offers a sleek appearance but also ensures long-lasting performance under the most challenging conditions. Its compliance with stringent regulations guarantees a secure solution for your automation and control needs.
Crafted from halogen-free PUR material to ensure environmental compliance
Designed with M12 connectors for versatile integration in automation systems
Offers a robust construction that withstands harsh operational conditions
Equipped with a high resistance to oils and various chemicals for enhanced durability
Features IP65, IP67, and IP68 ratings, providing strong protection against dust and water ingress
Incorporates lightweight design, facilitating easier installation and management
Flexible structure allows for high bending cycles without compromising performance
Each unit is rigorously tested to guarantee reliable insulation resistance
Related links
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
- Phoenix Contact Male 3 way M12 500 mm
