Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 5 m

Subtotal (1 pack of 50 units)*

£825.24

(exc. VAT)

£990.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£825.24£16.505

*price indicative

RS Stock No.:
521-111
Mfr. Part No.:
1406323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Yellow

Number of Contacts A

3

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EN ISO 6789, FT4, IEC 61076-2-101, ITC, PLTC, UL, UL AWM Style 2517

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links