Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- RS Stock No.:
- 519-777
- Mfr. Part No.:
- 1405989
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,710.37
(exc. VAT)
£2,052.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,710.37 | £34.207 |
*price indicative
- RS Stock No.:
- 519-777
- Mfr. Part No.:
- 1405989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MS/ 0 | |
| Product Type | Bus Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Standards/Approvals | cUL, cULus, FT4, ITC, PLTC, UL, UL AWM Style 2464 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MS/ 0 | ||
Product Type Bus Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Standards/Approvals cUL, cULus, FT4, ITC, PLTC, UL, UL AWM Style 2464 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with a straight M12 plug (coding A) on one end and a straight M12 socket (coding A) on the other. The cable is 0.5 meters long and has an unshielded connector.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
