Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 519-222
- Mfr. Part No.:
- 1424956
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 519-222
- Mfr. Part No.:
- 1424956
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless connections in industrial automation applications. Engineered with precision, this 5-position cable features a robust construction using yellow PVC, ensuring optimal performance and durability even in demanding environments. Its angled M12 connector provides an efficient and space-saving solution for tight installation spaces. This product is particularly suited for various standard applications, making it an ideal choice for industries looking to enhance operational efficiency. With a cable length of 2 metres, it offers flexibility and convenience for diverse applications requiring reliable connectivity.
The M12 connector is angled allowing for easier installations in constrained spaces
Constructed from PVC it offers excellent durability and resistance against wear and tear
Designed for reliable performance with a maximum nominal voltage of 48 V AC
Suitable for both indoor and outdoor applications ensuring versatility in use
The cable features a protective outer sheath offering additional resilience in challenging environments
Lightweight design makes handling and installation more manageable
The product adheres to relevant safety standards ensuring peace of mind during operation
