Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 519-216
- Mfr. Part No.:
- 1424906
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 519-216
- Mfr. Part No.:
- 1424906
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for seamless connectivity in various automation applications. Engineered with precision, it features a four-position design that ensures reliable transmission of signals and power. The durable PVC outer sheath is complemented by a yellow colour for easy identification, making it ideal for both industrial and domestic settings. With a cable length of 2 meters and M12 socket connectivity, it offers the versatility needed for diverse setups. Its robust construction allows for operation in challenging environments, reflecting the commitment to quality and sustainability that is synonymous with the brand.
Designed with four positions for enhanced functionality
PVC outer sheath provides excellent protection against wear
Yellow colour coding facilitates quick identification
Rated for temperatures between -30 °C to 105 °C
IP65 IP67 and IP68 ratings ensure resistance to dust and water
Free cable end allows for flexible installation options
Complies with IEC 61076-2-101 standards for electrical connectors
Manufactured using environmentally-friendly materials
Appropriate for a wide range of applications including automotive and industrial automation
Related links
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
