Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 10 m

Stock information currently inaccessible
RS Stock No.:
519-206
Mfr. Part No.:
1424880
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight Plug M12

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

M12, Straight

Voltage

48, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding specifications of industrial applications. With a robust five-position configuration and durable PVC outer sheath, it ensures reliable transmission in various environments. The cable features A-coded M12 connectors at both ends, making it ideal for quick and secure connectivity between devices. Its impressive temperature range of -30 °C to 105 °C ensures consistent performance even in challenging conditions. This product seamlessly combines functionality and durability, making it an essential choice for automation and control systems.

Five position design enhances versatility for various applications

Robust PVC material provides excellent protection against environmental factors

A coded M12 connectors facilitate quick and secure connections

Suitable for use in a wide temperature range enhancing operational reliability

Lightweight design ensures easy handling and installation

Non shielded construction optimises flexibility and usability

Eco friendly materials align with sustainability goals

Designed for compatibility with industry standards for hassle free integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy