Phoenix Contact Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 50 units)*

£950.24

(exc. VAT)

£1,140.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£950.24£19.005

*price indicative

RS Stock No.:
497-419
Mfr. Part No.:
1406198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

500mm

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features a straight M8 plug on one end and a straight M12 socket with A coding on the other. The cable has a length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links