Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 15 m

Subtotal (1 unit)*

£48.18

(exc. VAT)

£57.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.18

*price indicative

RS Stock No.:
496-888
Mfr. Part No.:
1418058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Cable Length

15m

Jacket Colour

Yellow

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

M12, Straight

Number of Contacts B

8

Connector Gender B

Male

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of industrial automation applications. Engineered for reliability, this cable features a robust construction with eight positions and is crafted from high-quality PVC material. Its specially designed M12 interface ensures a secure connection, while the generous 15-metre length provides ample reach for versatile installations. With a yellow outer sheath, this cable not only adds visibility but also enhances safety in workshop environments. The SAC-8P series is compliant with international standards, making it a dependable choice for a wide range of applications in automation and control systems.

Designed for flexibility with a free cable end and M12 socket

Boasts an insertion and withdrawal cycle life of over 100 for extended durability

IP67 rated providing high resistance against dust and moisture

Temperature resistance ranging from -30°C to 105°C for operational excellence

Non-shielded design simplifies installation in less demanding environments

Constructed from highly flame-retardant materials to enhance safety

Colour-coded wires aid in easy identification during installation

Supports up to 2A nominal current suitable for various sensors and actuators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy