Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator

Stock information currently inaccessible
RS Stock No.:
496-780
Mfr. Part No.:
1417921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14179

Jacket Material

Polyvinyl Chloride

Cable Length

3m

Jacket Colour

Yellow

Number of Contacts A

8

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

8

Connector Gender B

Female

Voltage

30, 30V ac

IP Rating

IP65, IP67

Standards/Approvals

cUL, IEC 61076 2 101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable offers an effective solution for connecting various devices in automation technology. Designed with eight positions, this cable ensures reliable signal transmission, crucial for optimal performance in industrial applications. The durable PVC outer sheath provides excellent protection against environmental influences while maintaining flexibility for installation in tight spaces. With a cable length of 3 metres, it is perfectly suited for a variety of setups. The shielded construction significantly reduces the risk of electromagnetic interference, ensuring stable operation in challenging environments. Seamlessly integrated with M12 connectors, it allows for straightforward and secure connections, making it a versatile choice for various sensor and actuator applications. This cable not only adheres to stringent industry standards but also boasts a range of certifications, providing confidence in its quality and performance.

Constructed from high quality materials to enhance durability

Offers exceptional protection against electrical interference

Designed for easy installation and reliable operation

Compatible with standard industrial automation systems

Maintains performance in a wide range of temperatures for versatile use

Features a robust design ideal for applications in demanding environments

Supports seamless integration with automated systems and devices

Provides long lasting service with high resistance to wear and tear

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy