Phoenix Contact Male 6 way M8, M8, Straight, Straight to Straight Sensor Actuator Cable, 10 m

Stock information currently inaccessible
RS Stock No.:
496-343
Mfr. Part No.:
1522121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

15221

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

6

Connector Type A

M8, M8, Straight, Straight

Connector Type B

Straight

Voltage

30, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for seamless integration into industrial applications, offering a robust and flexible solution tailored to meet the demands of modern automation. With its PUR halogen free construction, this cable ensures safety and durability, making it ideal for challenging environments. The straight M8 plug connection offers straightforward installation, while the 10 m length provides ample reach for diverse setups. This product excels in performance with a reliable design that significantly enhances operational efficiency.

Offers excellent flexibility for easier routing in installations

IP65 IP67 and IP68 ratings signify exceptional protection from dust and moisture

Supports easy connection with a straight M8 plug for user friendly setup

Incorporates a minimum bending radius for reliable cable management

Delivers superior insulation resistance to ensure system integrity

Built to withstand extreme temperatures for versatile use in various environments

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy