Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-327
- Mfr. Part No.:
- 1424986
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-327
- Mfr. Part No.:
- 1424986
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for robust connectivity in various industrial settings, ensuring reliable performance for your automation solutions. Engineered with five positions and featuring a durable PVC outer sheath, this product delivers exceptional adaptability and longevity. Its straight M12 plug and socket connection provide hassle-free installation, allowing for seamless integration into existing systems. Ideal for standard applications, this cable exhibits excellent insulation properties and is constructed to withstand extensive operational demands, making it a perfect choice for both indoor and outdoor use.
Five position configuration enhances its versatility across different applications
The PVC outer sheath ensures high levels of protection against external factors
Designed for straightforward plug and socket assembly simplifying installation
Exceptional insulation resistance provides reliable electrical performance
Developed to withstand harsh environmental conditions increasing durability
Compatible with both standard and U S cables enhancing its usability
Flame resistant materials contribute to increased safety in critical applications
Designed to operate within an extensive temperature range for adaptability
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 Straight 0.3 m
- Phoenix Contact Male 5 way M12 Straight 0.6 m
