Phoenix Contact Male 4 way M12, M12, Straight, Straight to Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 493-640
- Mfr. Part No.:
- 1424897
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-640
- Mfr. Part No.:
- 1424897
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14248 | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14248 | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 250, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable combines durability with exceptional performance, making it ideal for a variety of industrial applications. Designed with a robust, yellow PVC outer sheath, it provides reliable protection against environmental factors while ensuring optimal signal integrity. The 4-position cable is equipped with a straight M12 plug for seamless connectivity and a generous length of 2 metres, perfect for accommodating various installations. With a high degree of flexibility, it is suitable for use in fixed installations as well as situations requiring frequent movement. The cable meets stringent safety and performance standards, ensuring that it can withstand demanding operating conditions. Widely used in automation and control systems, this product is an excellent solution for those seeking reliable and efficient connectivity for sensor and actuator devices.
Easy to install with a standard straight M12 connector
Built with hard wearing materials for enhanced longevity
Offers excellent resistance to environmental factors
Specifically designed to maintain signal integrity under operational stress
Complies with safety regulations for peace of mind
Suitable for a wide range of applications in industrial settings
Lightweight design contributes to ease of handling and installation
Functionally efficient for use in both fixed and flexible installations
Features a bright yellow exterior for visibility in complex setups
