Phoenix Contact Male 4 way M8, Straight to 4 way Unterminated Sensor Actuator Cable, 10 m

Stock information currently inaccessible
RS Stock No.:
488-549
Mfr. Part No.:
1415545
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

48, 60V ac

Standards/Approvals

CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed with functionality and reliability in mind, making it ideal for industrial applications. Constructed with high-quality PVC material, it ensures durability while maintaining excellent performance across various environmental conditions, including extreme temperatures. The solid 4-position design offers seamless connectivity, while the M8 straight plug enhances its usability. With a cable length of 10 metres, this cable is well-suited for applications requiring flexibility and a secure connection.

Delivers a robust connection with an M8 interface for enhanced reliability

Processes electrical currents efficiently while maintaining insulation integrity

Complies with international standards ensuring quality and reliability

Features a lightweight design for easy handling and installation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy