Phoenix Contact Free Cable End, Free Cable End to Female 3 way M8, M8, Straight, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 488-411
- Mfr. Part No.:
- 1417698
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 488-411
- Mfr. Part No.:
- 1417698
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | EAC, IEC 61076 2 104, RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48, 60V ac | ||
Standards/Approvals EAC, IEC 61076 2 104, RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is an essential component designed for efficient connectivity in automation systems. With its halogen-free PUR construction, this product ensures durability and safety in harsh environments. The cable features a three-position design allowing for seamless communication between sensors and actuators. Its compatibility with M8 snap-in connectors guarantees quick and secure installations, making it ideal for applications in various industries. Enhanced with robust characteristics, such as impressive resistance to oil and varying temperature ranges, this cable is engineered to withstand challenging conditions, thus ensuring a long service life while maintaining reliable performance.
Designed for standard applications with a focus on reliability
Incorporates a free cable end for easy integration
Crafted from high quality materials for enhanced durability
Features a self extinguishing grip body for added safety
Able to resist hydrolysis and microbial attacks ensuring longevity
Complies with strict environmental standards promoting sustainability
Engineered for flexibility in both fixed and flexible installations
Offers a high degree of protection against environmental factors
Related links
- Phoenix Contact Free Cable End M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
