Phoenix Contact 4 way Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 488-095
- Mfr. Part No.:
- 1424904
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-095
- Mfr. Part No.:
- 1424904
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for a range of industrial applications. This high-quality 4-position cable is crafted from durable PVC, ensuring resilience and flexibility even in challenging environments. The cable features a straight M12 socket with A coding, which allows for seamless connectivity and reliable signal transmission. With a generous length of 10 metres, it is suitable for long-distance installations where performance and dependability are paramount. The addition of high standards in flammability ratings and a robust degree of protection safeguards the cable, making it ideal for varied industrial settings. Enhanced by its easy-to-use connection design and maintenance-friendly construction, this sensor/actuator cable is poised to support the demands of modern automation systems with unwavering reliability.
Constructed from robust PVC material for enhanced durability
Provides a straightforward connection with a straight M12 socket
Features a cable length of 10 metres for versatile installations
Designed to operate in ambient temperatures between -30 °C and 105 °C
Equipped with a high flammability rating for safety compliance
Includes a degree of protection rating from IP65 to IP68 for environmental resistance
Tightening torque specification aids in secure connections
Compatible with a variety of industrial applications for flexibility
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 10 m
