Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor

Subtotal (1 unit)*

£36.42

(exc. VAT)

£43.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.42

*price indicative

RS Stock No.:
282-018
Mfr. Part No.:
1417913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Number of Contacts A

8

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

8

Voltage

30, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is expertly designed to provide efficient connectivity in various applications. With an 8-position M12 connector, this durable cable is perfect for sensor and actuator connections in industrial environments. Built with high-quality PVC material, it withstands a wide range of temperatures, making it suitable for both fixed and flexible installations.

Designed for easy handling with an ergonomic grip and lightweight attributes

Robust protection against water and dust with an IP67 certification

Environmentally compliant conforming to EU RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy