Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 282-005
- Mfr. Part No.:
- 1424908
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.11
(exc. VAT)
£30.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.11 |
*price indicative
- RS Stock No.:
- 282-005
- Mfr. Part No.:
- 1424908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 250, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed to meet the requirements of various standard applications, seamlessly bringing reliability and efficiency to your connections. Constructed with a durable PVC sheath, this 4-position cable features an angled M12 socket and is suited for use in demanding environments where flexibility and performance are crucial.
Compatible with various environmental conditions providing flexibility in use
Meets multiple international standards for connectors ensuring widespread use
Bright yellow colour for high visibility reducing installation risks
Twisted wire structure minimises interference enhancing signal integrity
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
