Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 282-002
- Mfr. Part No.:
- 1424888
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.06
(exc. VAT)
£34.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.06 |
*price indicative
- RS Stock No.:
- 282-002
- Mfr. Part No.:
- 1424888
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable combines reliability with high performance, making it an essential component for various industrial applications. Engineered with a focus on efficiency, it features a robust 5-position configuration and a durable PVC outer sheath, ensuring longevity even in challenging environments.
Achieves IP65 IP67 and IP68 ratings for superior dust and water protection
Utilises a high quality NBR sealing material to ensure durability
Compatible with multiple standards including IEC 61076 2 101 ensuring broad industry acceptance
Made in the USA reflecting stringent manufacturing standards
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End Straight Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
