Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 281-503
- Mfr. Part No.:
- 1424924
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.19
(exc. VAT)
£38.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.19 |
*price indicative
- RS Stock No.:
- 281-503
- Mfr. Part No.:
- 1424924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is engineered for reliable performance in a variety of applications. Designed with a 3-position configuration, it ensures optimized connectivity for differential signal transmission. The robust PVC outer sheath provides excellent durability, making it suitable for both indoor and outdoor use.
Robust construction using high grade materials enhances longevity
Free cable end and straight M12 socket facilitate easy installation
Rated for exposure to both low and high temperatures for versatile environments
Highly flexible design allows for optimal routing in various installations
Related links
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Free Cable End to Female 5 way M12 10 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
