Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

£13.09

(exc. VAT)

£15.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.09

*price indicative

RS Stock No.:
281-501
Mfr. Part No.:
1424906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14249

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Voltage

250, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable delivers exceptional connectivity for standard U.S. applications. Designed with precision, this cable features a 4-position M12 connector and a robust 2 m length, ensuring reliable performance in various industrial environments. Constructed from high-quality PVC and boasting a striking yellow outer sheath, it not only enhances visibility but is also built to withstand challenging conditions.

Outstanding insulation resistance safeguards against electrical interference

Grounded for dependable performance under varied operating conditions

Supports a variety of colour coded wires for straightforward identification

IP65 IP67 and IP68 ratings provide excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy