Phoenix Contact Right Angle M16 to Sensor Actuator Cable, 10m
- RS Stock No.:
- 281-328
- Mfr. Part No.:
- 1693759
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£150.40
(exc. VAT)
£180.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £150.40 |
*price indicative
- RS Stock No.:
- 281-328
- Mfr. Part No.:
- 1693759
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | 16937 | |
Cross Sectional Area | 0.34 | |
Number of Cores | 10 | |
Sheath Colour | Black | |
Sheath Material | Polyurethane PUR | |
Length | 10m | |
Connector 1 Orientation | Right Angle | |
Connector 1 | M16 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series 16937 | ||
Cross Sectional Area 0.34 | ||
Number of Cores 10 | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 10m | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M16 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master Cable is designed for use with sensor/actuator boxes. It features 10 slots and 14 positions for versatile connections. The cable is equipped with an M16 plug connection for secure integration and is made from a PUR/PVC combination for durability. The cable has a length of 10 meters and does not include a status display, making it ideal for industrial automation and control systems where reliable data and power transmission are required.
RoHS compliant
NBR seal
Gold plated contact surface
NBR seal
Gold plated contact surface
Related links
- Phoenix Contact Right Angle Female 10 way M16 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female 12 way M16 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female 14 way M16 to Unterminated Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 14 way M16 to Straight Free Ends Actuator/Sensor Cable, 5m
- Phoenix Contact Right Angle Male M12 to Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female M12 to Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female M8 to Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 10m