Phoenix Contact Straight Male M8 to Straight Female 3 way M8 Sensor Actuator Cable, 3m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
270-643
Mfr. Part No.:
1417701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14177

Cross Sectional Area

0.25

Number of Cores

3

Sheath Colour

Black/Grey

Sheath Material

Polyurethane PUR

Length

3m

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

M8

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2 Gender

Female

Connector 2

M8

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable SAC-3P-M 8MS/3,0-PUR/M 8SIFS is designed to meet the rigorous demands of modern industrial applications. This cable boasts a 3-position connection with straight M8 plugs and sockets, providing reliable connectivity in a compact form. Constructed from PUR material that is halogen-free, it ensures durability and longevity even in challenging environments.

Engineered for a broad temperature range accommodating diverse operational contexts
Designed with robust mechanical properties allowing for over 10 million bending cycles
A lightweight design for easier handling and installation
Complies with leading international standards assuring quality and safety

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy