Phoenix Contact Male 3 way M8, Right Angle to Female 3 way M12, Straight Actuator/Sensor Cable, 1.5 m

Subtotal (1 unit)*

£15.88

(exc. VAT)

£19.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.88

*price indicative

RS Stock No.:
270-258
Mfr. Part No.:
1682401
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Number of Contacts A

3

Connector Type A

M8, Right Angle

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

M12, Straight

Connector Gender B

Female

Voltage

48, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for reliable connections in various industrial applications. Featuring a robust construction that incorporates halogen-free PUR material, this cable is not only durable but also safe for the environment. With an angled M8 plug and a straight M12 socket, it offers flexibility and ease of installation in tight spaces.

Resistant to oils and other chemicals for use in harsh conditions

Easy to handle due to lightweight design facilitating quicker setups

Complies with international standards for added assurance in performance

Related links