Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 270-178
- Mfr. Part No.:
- 1404042
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.07
(exc. VAT)
£25.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.07 |
*price indicative
- RS Stock No.:
- 270-178
- Mfr. Part No.:
- 1404042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC-5P-M12MS/5 | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | Straight Plug M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | RoHS, IEC 61076 2 101, FDA 21 CFR 177.2600, EAC | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC-5P-M12MS/5 | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A Straight Plug M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Voltage 48, 60V ac | ||
Standards/Approvals RoHS, IEC 61076 2 101, FDA 21 CFR 177.2600, EAC | ||
IP Rating IP68, IP65, IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed specifically for applications within the food processing industry. Featuring a robust, hygienic design, it is constructed from halogen-free materials to ensure safety and compliance with rigorous industry standards. The product includes a 5-position straight M12 connector, making it simple to connect to various devices.
Light colour design helps quickly identify contamination
IP68 rated ensuring protection against dust and water ingress
Stainless steel components provide enhanced corrosion resistance
Flexible and compact cable design supports easy routing in tight spaces
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
