Phoenix Contact Male 8 way Straight Plug M8 to M8, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 270-129
- Mfr. Part No.:
- 1404137
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.57
(exc. VAT)
£35.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.57 |
*price indicative
- RS Stock No.:
- 270-129
- Mfr. Part No.:
- 1404137
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight Plug M8 | |
| Connector Type B | M8, Straight | |
| Voltage | 30, 30V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight Plug M8 | ||
Connector Type B M8, Straight | ||
Voltage 30, 30V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to deliver reliable performance in demanding environments. With its 8-position configuration, it facilitates seamless connections for various applications while ensuring robust signal integrity. Constructed from halogen-free PUR material, this cable is not only environmentally friendly but also offers superior resistance to wear and tear.
Meets stringent standards for flammability oil resistance and hydrolysis ensuring long term durability
Equipped with high position connectors that simplify the connection process
Rated for a wide operating temperature range making it suitable for various environmental conditions
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12 Unterminated Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Straight Plug M8 to Straight Socket M8 Sensor Actuator Cable, 1.5 m
