Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 268-973
- Mfr. Part No.:
- 1424986
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.80
(exc. VAT)
£34.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.80 |
*price indicative
- RS Stock No.:
- 268-973
- Mfr. Part No.:
- 1424986
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is the ideal solution for a variety of industrial applications, offering robust connectivity with its 5-position design. Designed with practicality in mind, the cable features an M12 connector with A-code, ensuring compatibility with numerous devices while providing reliable performance.
Flame resistant properties rated according to UL 94 standards
Offers high insulation resistance providing enhanced safety during operations
Compatible with environmental regulations such as EU RoHS and REACH
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 Straight 300
