Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

£51.34

(exc. VAT)

£61.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.34

*price indicative

RS Stock No.:
268-960
Mfr. Part No.:
1424880
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Jacket Colour

Yellow

Number of Contacts A

5

Connector Type A

Straight Plug M12

Connector Gender A

Male

Connector Type B

M12, Straight

Voltage

48, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is engineered to meet the demanding needs of standard applications in the industry. With its robust design and precise construction, it ensures reliable connectivity and performance. Designed for straightforward integration, the cable features a 5-position M12 connector with an A-coding, making it ideal for use in automated systems.

Supports a wide operational temperature range ensuring performance in diverse settings

Lightweight design aids in easy handling and installation without compromising strength

Utilizes high standard materials for enhanced electrical properties and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy