Phoenix Contact Male 4 way M8, Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 268-930
- Mfr. Part No.:
- 1415544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.20
(exc. VAT)
£11.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.20 |
*price indicative
- RS Stock No.:
- 268-930
- Mfr. Part No.:
- 1415544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable, expertly crafted for both functionality and durability, is an ideal solution for various industrial applications. The robust construction, featuring a black PVC outer sheath, ensures resilience in diverse environmental conditions. With its M8 connector and a generous cable length of 5 metres, this cable boasts a straightforward plug-and-play design that simplifies installation.
Exceptional insulation resistance for enhanced performance
Robust construction guarantees longevity in industrial settings
Flexible installation options cater to diverse application needs
Environmentally conscious design meets modern sustainability standards
Compact and lightweight facilitating easier routing in tight spaces
Related links
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
