Phoenix Contact 4 way Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-817
- Mfr. Part No.:
- 1424904
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.96
(exc. VAT)
£47.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.96 |
*price indicative
- RS Stock No.:
- 268-817
- Mfr. Part No.:
- 1424904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to provide reliable and efficient connections for various applications. Constructed with high-quality materials, it ensures durability and performance, specifically catering to environments requiring robust electrical solutions. The cable's flexible yet sturdy design accommodates multiple installations, while its distinct yellow outer sheath helps in easy identification.
Yellow colour coding aids in quick visual identification
Exceeds standard insulation resistance for enhanced reliability
Constructed to withstand challenging environmental conditions
Compatible with M12 sockets ensuring seamless connectivity
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 10 m
