Phoenix Contact, PROT-MINMS-PA-CHAIN Series 27 mm for Use with 7/8" Sockets, Flammability rating according to UL 94 V0

Subtotal (1 box of 10 units)*

£45.86

(exc. VAT)

£55.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£4.586£45.86

*price indicative

RS Stock No.:
855-6431
Mfr. Part No.:
1430925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screw Plug

For Use With

7/8" Sockets

Series

PROT-MINMS-PA-CHAIN

Diameter

27mm

Standards/Approvals

Flammability rating according to UL 94 V0

COO (Country of Origin):
DE
7/8" sealing cap MADE of plastic with fixing band, for sensor cables, for 7/8" sockets

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy