Omron, Y92 Series Mounting Bracket Accessory for Use with M30 Shielded Sensors, M30 Unshielded Models, M18 Unshielded
- RS Stock No.:
- 808-6239
- Mfr. Part No.:
- Y92E-B12
- Brand:
- Omron
Subtotal (1 unit)*
£4.70
(exc. VAT)
£5.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 115 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.70 |
*price indicative
- RS Stock No.:
- 808-6239
- Mfr. Part No.:
- Y92E-B12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Accessory | |
| Product Type | Mounting Bracket | |
| For Use With | M30 Shielded Sensors, M30 Unshielded Models, M18 Unshielded Models, M8 Shielded Sensors, M12 Shielded Sensors, M12 Unshielded Models, M18 Shielded Sensors | |
| Series | Y92 | |
| Width | 12.5mm | |
| Height | 37mm | |
| Depth | 20mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Sub Type Accessory | ||
Product Type Mounting Bracket | ||
For Use With M30 Shielded Sensors, M30 Unshielded Models, M18 Unshielded Models, M8 Shielded Sensors, M12 Shielded Sensors, M12 Unshielded Models, M18 Shielded Sensors | ||
Series Y92 | ||
Width 12.5mm | ||
Height 37mm | ||
Depth 20mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Omron Mounting Bracket, For Use With M12 Size Sensors, M12 Barrel Size - Y92E-B12
This mounting bracket ensures secure sensor installations and offers protection against environmental damage, making it suitable for industrial applications and electronics.
Features & Benefits
• Made from high-quality polyacetal for durability
• Designed for flush mounting to fit seamlessly
• Enhances sensor stability for general-purpose use
• Minimises the risk of damage in collision-prone areas
Applications
• Utilised with M12 sensors to guarantee reliable installations
• Employed in automation systems for precise sensor positioning
• Applicable in mechanical setups for effective sensor use
• Ideal for environments requiring protection from collisions
How do I install it with my M12 sensor?
Installation is simple; ensure the bracket is flush mounted and secure it according to the sensor's specifications.
Can it be used with other sensor sizes?
This bracket is specifically designed for M12 sensors and may not be compatible with other sizes.
How does it protect the sensor from damage?
The flush design reduces protrusion, lowering the risk of accidental collisions and damage.
Related links
- Omron Shielded Models M24, E2E/E2E2 M8
- Omron 欧姆龙耐油零件评估基准 JIS C
- Omron Mounting Sleeve for Use with E2E NEXT M12 Shielded Sensors JIS K 2241:2000 欧姆龙耐油零件评估基准
- Omron Mounting Sleeve for Use with E2E NEXT M8 Shielded Sensors 欧姆龙耐油零件评估基准 JIS C 0920 附录1
- BETA 160 mm, Needle File
- Bourdon 1/2 in NPT Bottom Pressure Gauge 0.6 bar
- Eaton Copper Eaton Distribution Parts Busbar
- Bourdon G 1/2 MEX 100 mm, 0.6 bar
