Omron, E3FA/E3RA Series Mounting Bracket 18.5 mm for Use with E3RA Series, E3FA Series, CE Standard

Subtotal (1 unit)*

£7.73

(exc. VAT)

£9.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.73

*price indicative

RS Stock No.:
768-6083
Mfr. Part No.:
E39-L183
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

E3RA Series, E3FA Series

Series

E3FA/E3RA

Diameter

18.5mm

Depth

41mm

Hazardous Area Certification

No

Height

34.5mm

Standards/Approvals

CE

COO (Country of Origin):
CN

Omron Mounting Bracket, For Use With E3FA Series/E3RA Series - E39-L183


This mounting bracket offers a secure solution for attaching sensors from the E3FA and E3RA series. Its robust design ensures stability, making it suitable for demanding industrial applications. The bracket aids in optimising sensor performance by maintaining proper positioning.

Features & Benefits


• Easy installation with minimal tools required

• Specifically designed for compatibility with E3FA and E3RA series sensors

• Durable construction provides long-lasting stability

• Ensures accurate sensor positioning for optimal functionality

• Suitable for mounting in a range of industrial environments

Applications


• Utilised with E3FA series sensors in manufacturing processes

• Effective for E3RA series sensors in automation systems

• Secures sensors in electrical control panels

• Ideal for mounting solutions in mechanical and industrial fields

How easy is it to install?


Installation is straightforward and requires minimal tools.

Will it fit other sensor models?


This bracket is specifically designed for the E3FA and E3RA series, so compatibility with other models is not guaranteed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy