Phoenix Contact, PROT-M12 FS-PA-CHAIN Series Sealing Cap for Use with free M12 plugs, sensor cables, Flammability rating

Subtotal (1 box of 5 units)*

£16.42

(exc. VAT)

£19.705

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
  • Plus 330 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +£3.284£16.42

*price indicative

RS Stock No.:
170-3883
Distrelec Article No.:
304-24-121
Mfr. Part No.:
1430873
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Dust Cap

Sub Type

Sealing Cap

For Use With

free M12 plugs, sensor cables

Series

PROT-M12 FS-PA-CHAIN

Standards/Approvals

Flammability rating according to UL 94 V0, EU REACH SVHC, EU RoHS, CHINA RoHS

COO (Country of Origin):
DE

Phoenix Contact Female Dust Cap, M12, Nylon - PROT-M12 FS-PA-CHAIN - 1430873


Use this handy dust cap from Phoenix Contact to close unused plugs and other I/O (input/output) field devices. It effectively Seals unoccupied ports to keep dust and moisture from getting into your electrical connections and causing damage.

The cap is MADE from strong nylon that's long-lasting and resistant to corrosion, so you can rely on it for a long service life. Its light weight of only 4.6g means there's no risk of the unit putting unnecessary strain on an electrical port. It comes supplied with a fixing band, so you can conveniently attach it to machinery or equipment and there's less chance of losing it.

A protective dust cover like this is suitable for use in a wide variety of industrial applications, such as assembly lines, robotics and equipment manufacturing. It meets UL 94-V0 flammability standards, which means it's self-extinguishing and won't contribute to an electrical fire.

• IP67 (ingress protection) rating indicates full protection against dust and water

• Wide operating temperature range of -25°C to +85°C for use in extreme industrial conditions

• Nitrile rubber (NBR) seal is hard-wearing and provides an air-tight seal

Phoenix Contact Sealing Cap


Sealing cap for unoccupied flush-type plugs & I/O field devices

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy