Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 818-1946
- Mfr. Part No.:
- A165S-T2M-2
- Brand:
- Omron
Subtotal (1 unit)*
£30.82
(exc. VAT)
£36.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 32 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.82 |
*price indicative
- RS Stock No.:
- 818-1946
- Mfr. Part No.:
- A165S-T2M-2
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Series | Omron A165 | |
| Cutout Diameter | 16mm | |
| Illuminated | No | |
| Standards/Approvals | UL, cUL | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Series Omron A165 | ||
Cutout Diameter 16mm | ||
Illuminated No | ||
Standards/Approvals UL, cUL | ||
Switch Operation Latching | ||
A16 Series Selector Switches
Selector Switches available in rectangular, square or round models
Non-lighted and LED models
Red, Yellow and Green colour symbol
Oil resistant IP65
Conforms to EN60947-5-1, IEC947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Omron Selector Switch - (DPDT) 2 Positions
- Omron Selector Switch - (DPDT)
- Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
- Omron Selector Switch - (SPDT)
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron Selector Switch - (DPDT) Illuminated
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter Illuminated 3 Positions