RS Better World

Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, White Handle, IP66, IP69K,

Subtotal (1 unit)*

£10.45

(exc. VAT)

£12.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
180-9478
Mfr. Part No.:
3SU1002-2BN60-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP69K, IP67

Angle of Throw

45 °

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Actuator Colour

White

COO (Country of Origin):
CZ
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 3 switch positions I-O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy