Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 23 mm Cutout, White Handle, IP66
- RS Stock No.:
- 110-4570
- Mfr. Part No.:
- 284393 M22-WLKV-W
- Brand:
- Eaton
Subtotal (1 unit)*
£27.07
(exc. VAT)
£32.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.07 |
*price indicative
- RS Stock No.:
- 110-4570
- Mfr. Part No.:
- 284393 M22-WLKV-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 23mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, RoHS | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 23mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947, VDE 0660, RoHS | ||
Mechanical Life 1000000Operations | ||
Actuator Colour White | ||
Eaton RMQ Titan Illuminated Selector Switch Head, 2 Positions, 22.5mm Cutout - RMQ-Titan / M22 Series - 284393 M22-WLKV-W
Keep machines, systems or processes running smoothly with this selector switch head from Eaton. Its ergonomic thumb grip makes using the switch simple and comfortable for operators. The unit is made from hard-wearing plastic, so it stands up well to abrasion and harsh working conditions. It also has a strong, heat-resistant titanium bezel for enhanced durability. A switch like this one is suitable for use in both industrial and commercial applications, including control panels and lighting systems in public buildings.
• Wide operating temperature range of -25°C to +70°C for use in a variety of demanding environments
• IP66 (ingress protection) rating means it's completely dust-tight and protected against high-pressure water jets
• Illuminated with a long-lasting LED (light-emitting diode) for improved brightness in dim lighting conditions
Is this a maintained or momentary selector switch?
This is a maintained selector switch, which means it remains in the selected position until it's actuated. This type of switch is a good choice for use in applications where you need an operating condition to remain in effect for long periods of time.
Eaton Illuminated Push Button Heads - M22 Series
Eaton's M22 range of illuminated selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Eaton Momentary Switches
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
